Low

KEMET  R60PN33305050J  Film Capacitor, 0.33 µF, 630 V, R60 Series, ± 5%, Radial Leaded, PET (Polyester)

KEMET R60PN33305050J
Technical Data Sheet (50.35KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Capacitance:
0.33µF
Voltage Rating:
630V
Product Range:
R60 Series
Capacitance Tolerance:
± 5%
Capacitor Terminals:
Radial Leaded
Capacitor Dielectric Type:
PET (Polyester)
Packaging:
Each
Lead Spacing:
22.5mm
Capacitor Case Style:
-
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
AEC-Q200
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Country of Origin:
Macedonia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.0036