Low

KEMET  PEH200KJ5470MB2  Electrolytic Capacitor, Long Life, 47000 µF, 40 V, PEH200 Series, ± 20%, Screw, 50 mm

KEMET PEH200KJ5470MB2
Technical Data Sheet (70.73KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
47000µF
Voltage Rating:
40V
Product Range:
PEH200 Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Screw
Diameter:
50mm
Lead Spacing:
22mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Height:
95mm
Lifetime @ Temperature:
60000 hours @ 85°C
ESR:
0.008ohm
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Portugal

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.24

Associated Products