Low

KEMET  PEH200HT6220MU2  Electrolytic Capacitor, Long Life, 0.22 F, 25 V, PEH200 Series, ± 20%, Screw, 75 mm

KEMET PEH200HT6220MU2
Technical Data Sheet (66.29KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
0.22F
Voltage Rating:
25V
Product Range:
PEH200 Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Screw
Diameter:
75mm
Lead Spacing:
32mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Height:
105mm
Lifetime @ Temperature:
60000 hours @ 85°C
ESR:
0.005ohm
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Portugal

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.585

Associated Products