Low

KEMET  LDEMD2150KA5N00  Film Capacitor, 0.015 µF, PEN (Polyethylene Naphthalate), 400 V, LDE Series, ± 10%, SMD

KEMET LDEMD2150KA5N00
Manufacturer:
KEMET KEMET
Manufacturer Part No:
LDEMD2150KA5N00
Order Code:
2446182RL
Product Range
AEC-Q200 LDE Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
15000pF
Capacitor Dielectric Type:
PEN (Polyethylene Naphthalate)
Voltage Rating:
400V
Product Range:
LDE Series
Capacitance Tolerance:
± 10%
Capacitor Terminals:
SMD
Packaging:
Cut Tape
Lead Spacing:
-
Capacitor Case Style:
2220 [5650 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
AEC-Q200
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Country of Origin:
Italy

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322500
Weight (kg):
.000266