Low

KEMET  LDEEA1470KA0N00  Film Capacitor, 4700 pF, PEN (Polyethylene Naphthalate), 100 V, LDE Series, ± 10%, SMD

KEMET LDEEA1470KA0N00
Technical Data Sheet (88.79KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
4700pF
Capacitor Dielectric Type:
PEN (Polyethylene Naphthalate)
Voltage Rating:
100V
Product Range:
LDE Series
Capacitance Tolerance:
± 10%
Capacitor Terminals:
SMD
Packaging:
Cut Tape
Lead Spacing:
-
Capacitor Case Style:
1206 [3216 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
AEC-Q200
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Country of Origin:
Italy

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322500
Weight (kg):
.003