Low

KEMET  LDEEA1100KA0N00  Film Capacitor, 1000 pF, 100 V, PEN (Polyethylene Naphthalate), ± 10%, LDE Series

KEMET LDEEA1100KA0N00
Manufacturer:
KEMET KEMET
Manufacturer Part No:
LDEEA1100KA0N00
Order Code:
2446138RL
Product Range
AEC-Q200 LDE Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
1000pF
Voltage Rating V DC:
100V
Capacitor Dielectric Type:
PEN (Polyethylene Naphthalate)
Capacitance Tolerance:
± 10%
Product Range:
LDE Series
Capacitor Case Style:
1206 [3216 Metric]
Capacitor Terminals:
SMD
Lead Spacing:
-
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Automotive Qualification Standard:
AEC-Q200
SVHC:
No SVHC (15-Jun-2015)
Voltage Rating:
100

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Country of Origin:
Italy

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322500
Weight (kg):
.003