Low

KEMET  EXV225M050A9BAA  SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 2.2 µF, 50 V, EXV Series

KEMET EXV225M050A9BAA
Technical Data Sheet (69.34KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

AE Capacitor Case:
Radial Can - SMD
Capacitance:
2.2µF
Voltage Rating:
50V
ESR:
-
Product Range:
EXV Series
Packaging:
Cut Tape
Lifetime @ Temperature:
3000 hours @ 105°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Ripple Current AC:
60mA
Diameter:
4mm
Height:
5.4mm
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.0003

Alternatives

ALUMINUM ELECTROLYTIC CAPACITOR 2.2UF 50V 20%, SMD

UNITED CHEMI-CON

1,953 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.462 10+ $0.32 25+ $0.262 50+ $0.224 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 2.2 µF, 50 V, FC Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
4,069 in stock

Price for: Each (Supplied on Cut Tape)

5+ $0.598 25+ $0.498 375+ $0.434 1250+ $0.392 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR, 2.2UF, 50V, 20%, SMD, FULL REEL

PANASONIC ELECTRONIC COMPONENTS

2,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ $0.15 4000+ $0.144 10000+ $0.139 20000+ $0.135

Buy