Low

ESH158M016AL3AA - 

Electrolytic Capacitor, 1500 µF, 16 V, ESH Series, ± 20%, Radial Leaded, 13 mm

ESH158M016AL3AA - Electrolytic Capacitor, 1500 µF, 16 V, ESH Series, ± 20%, Radial Leaded, 13 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
ESH158M016AL3AA
Order Code:
2068753
Product Range
ESH Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1500µF
:
16V
:
ESH Series
:
± 20%
:
Radial Leaded
:
13mm
:
Each
:
5mm
:
20mm
:
-25°C
:
105°C
:
2000 hours @ 105°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ESH Series of single-ended aluminum electrolytic capacitors offer high CV and are designed for high quality, high reliability applications requiring a miniature solution. Typical applications include general purpose coupling, decoupling, bypass and filtering.
  • Suited for high quality, high reliability applications
  • High Capacitance Value
  • 2,000 hour operating life
  • Operating temperature of up to +105°C
  • Case with Ø D >= 5 mm
  • Safety vent on the capacitor base

Related Searches

Awaiting Delivery

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

$0.505 $ 0.50
Price for:
Each
Multiple: 2000 Minimum: 2000
Quantity Price
2000 + $0.505
No longer stocked:: No Longer Manufactured::
Pre-Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.