Low

KEMET  ESH106M250AH4AA  Electrolytic Capacitor, 10 µF, 250 V, ESH Series, ± 20%, Radial Leaded, 10 mm

KEMET ESH106M250AH4AA
Technical Data Sheet (71.26KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
10µF
Voltage Rating:
250V
Product Range:
ESH Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
10mm
Packaging:
Each
Lead Spacing:
5mm
Height:
19mm
Operating Temperature Min:
-25°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
2000 hours @ 105°C
ESR:
-
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322300
Weight (kg):
.0032

Alternatives