Low

KEMET  C1812C473KCRACTU  SMD Multilayer Ceramic Capacitor, 1812 [4532 Metric], 0.047 µF, 500 V, ± 10%, X7R, C Series

KEMET C1812C473KCRACTU
Technical Data Sheet (66.76KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
1812 [4532 Metric]
Capacitance:
47000pF
Voltage Rating:
500V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
C Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.000206

Alternatives

SMD Multilayer Ceramic Capacitor, 1812 [4532 Metric], 0.047 µF, 500 V, ± 10%, X7R

JOHANSON DIELECTRICS

Cut Tape
950 in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.899 50+ $0.77 250+ $0.637 1000+ $0.564

Buy

Associated Products

Similar Products