Low

KEMET  C1812C103KCRACTU  SMD Multilayer Ceramic Capacitor, 1812 [4532 Metric], 0.01 µF, 500 V, ± 10%, X7R, C Series

KEMET C1812C103KCRACTU
Manufacturer:
KEMET KEMET
Manufacturer Part No:
C1812C103KCRACTU
Order Code:
1288247
Product Range
C Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
1812 [4532 Metric]
Capacitance:
10000pF
Voltage Rating:
500V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
C Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.000454

Associated Products

Similar Products