Low

KEMET  C1210C222JCGACTU  SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 2200 pF, 500 V, ± 5%, C0G / NP0, C Series

KEMET C1210C222JCGACTU
Manufacturer:
KEMET KEMET
Manufacturer Part No:
C1210C222JCGACTU
Order Code:
1702139
Product Range
C Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
1210 [3225 Metric]
Capacitance:
2200pF
Voltage Rating:
500V
Capacitance Tolerance:
± 5%
Dielectric Characteristic:
C0G / NP0
Product Range:
C Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.000113

Similar Products