Low

KEMET  C1206C102J1GACTU  SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 1000 pF, 100 V, ± 5%, C0G / NP0, C Series

KEMET C1206C102J1GACTU
Manufacturer:
KEMET KEMET
Manufacturer Part No:
C1206C102J1GACTU
Order Code:
1414706RL
Product Range
C Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Kemet C series commercial grade multilayer ceramic chip capacitors is Class 1, C0G dielectric material which exhibits no change in capacitance with respect to time and voltage. There will be negligible change in capacitance with reference to ambient temperature. Standard end terminations use a nickel barrier layer and a matte tin finish to provide excellent soldering ability for customers. Typical applications include timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression and energy storage. MLCCs are monolithic devices that consist of laminated layers of specially formulated, ceramic dielectric materials interspersed with a metal electrode system. The layered formation is then fired at high temperature to produce a sintered and volumetrically efficient capacitance device. A conductive termination barrier system is integrated on the exposed ends of the chip to complete the connection.
  • Capacitance range includes E24 decade values from 0.5pF to 0.47µF
  • EIA 0201, 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, 2225 case sizes available
  • DC voltage rating of 10V to 250V
  • Operating temperature range of -55°C to 125°C
  • High thermal stability
  • High ripple current capability
  • Extremely low ESR and ESL
  • No piezoelectric noise

Product Information

Ceramic Capacitor Case:
1206 [3216 Metric]
Capacitance:
1000pF
Voltage Rating:
100V
Capacitance Tolerance:
± 5%
Dielectric Characteristic:
C0G / NP0
Product Range:
C Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Consumer Electronics
  • Portable Devices
  • Power Management

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.000034

Alternatives

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 1000 pF, 100 V, ± 5%, C0G / NP0, MCA Series

MULTICOMP

Cut Tape
1,740 in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.124 50+ $0.107 100+ $0.089 250+ $0.079

Buy

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 1000 pF, 100 V, ± 5%, C0G / NP0

AVX

43,214 in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.151 100+ $0.114 500+ $0.089 1000+ $0.077 more…

Buy

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 1000 pF, 100 V, ± 5%, C0G / NP0, MC Series

MULTICOMP

Reel
12,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ $0.065 20000+ $0.063 40000+ $0.061

Buy

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 1000 pF, 200 V, ± 5%, C0G / NP0, C Series

KEMET

Cut Tape
13,532 in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.149 100+ $0.108 500+ $0.08 1000+ $0.066 more…

Buy

CERAMIC CAPACITOR 1000PF 50V, C0G, 5%, 1206

MULTICOMP

612 in stock

Price for: Each (Supplied on Cut Tape)

4000+ $0.224

Buy

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 1000 pF, 100 V, ± 5%, C0G / NP0, MLCC Series

AVX

Cut Tape
15,212 in stock

Price for: Each (Supplied on Cut Tape)

5+ $0.233 50+ $0.175 250+ $0.137 1000+ $0.119 more…

Buy

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 1000 pF, 500 V, ± 5%, C0G / NP0, C Series

KEMET

1,380 in stock

Price for: Each (Supplied on Cut Tape)

5+ $0.236 50+ $0.152 250+ $0.119 500+ $0.107 more…

Buy

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 1000 pF, 100 V, ± 5%, C0G / NP0

AVX

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

4000+ $0.074 20000+ $0.067 40000+ $0.065

Buy

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 1000 pF, 100 V, ± 5%, C0G / NP0, MC Series

MULTICOMP

Cut Tape
2,460 in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.192 100+ $0.159 500+ $0.137 1000+ $0.106 more…

Buy

Similar Products