Low

KEMET  C0805C334K3RACTU  SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.33 µF, 25 V, ± 10%, X7R, C Series

KEMET C0805C334K3RACTU
Technical Data Sheet (66.38KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Kemet C series commercial grade multilayer ceramic chip capacitors is Class 2, X7R dielectric material which exhibits no change in capacitance with respect to time and voltage. There will be negligible change in capacitance with reference to ambient temperature. Standard end terminations use a nickel barrier layer and a matte tin finish to provide excellent soldering ability for customers. Typical applications include decoupling, bypass, filtering and transient voltage suppression. MLCCs are monolithic devices that consist of laminated layers of specially formulated, ceramic dielectric materials interspersed with a metal electrode system. The layered formation is then fired at high temperature to produce a sintered and volumetrically efficient capacitance device. A conductive termination barrier system is integrated on the exposed ends of the chip to complete the connection.
  • Capacitance range includes E24 decade values from 10pF to 47µF
  • EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes available
  • DC voltage rating of 6.3V to 250V
  • High temperature range of -55°C to 125°C
  • Temperature stable dielectric
  • Capacitance tolerances of ±5%, ±10% and ±20%
  • Non polarity device, minimize installation concerns

 

Product Information

Ceramic Capacitor Case:
0805 [2012 Metric]
Capacitance:
0.33µF
Voltage Rating:
25V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
C Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Consumer Electronics;
  • Portable Devices;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.000045

Alternatives

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.33 µF, 25 V, ± 10%, X7R

AVX

Reel
62,000 In stock

Price for: Each (Supplied on Full Reel)

4000+ $0.078 20000+ $0.067 40000+ $0.054

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.33 µF, 25 V, ± 10%, X7R, C Series

KEMET

Reel
17,500 In stock

Price for: Each (Supplied on Full Reel)

2500+ $0.073 5000+ $0.068 12500+ $0.061 25000+ $0.059 more…

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.33 µF, 25 V, ± 10%, X7R, MC Series

MULTICOMP

Cut Tape
801 In stock

Price for: Each (Supplied on Cut Tape)

5+ $0.094 50+ $0.09 250+ $0.074 500+ $0.06 more…

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.33 µF, 25 V, ± 10%, X7R

AVX

Cut Tape
61,545 In stock

Price for: Each (Supplied on Cut Tape)

5+ $0.61 50+ $0.47 250+ $0.39 500+ $0.34 more…

Buy

Similar Products