Low

KEMET  C0805C182K1RACAUTO  SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1800 pF, 100 V, ± 10%, X7R, C Series

KEMET C0805C182K1RACAUTO
Technical Data Sheet (66.49KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Ceramic Capacitor Case:
0805 [2012 Metric]
Capacitance:
1800pF
Voltage Rating:
100V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
C Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
AEC-Q200
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.000012

Alternatives

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1800 pF, 100 V, ± 10%, X7R, C Series

KEMET

Cut Tape
2,726 in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.096 100+ $0.069 500+ $0.052 1000+ $0.042 more…

Buy

Similar Products