Low

KEMET  C0805C102K1RACAUTO  SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1000 pF, 100 V, ± 10%, X7R, C Series

KEMET C0805C102K1RACAUTO
Technical Data Sheet (66.48KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Ceramic Capacitor Case:
0805 [2012 Metric]
Capacitance:
1000pF
Voltage Rating:
100V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
C Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
AEC-Q200
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.000012

Alternatives

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1000 pF, 100 V, ± 10%, X7R, CC Series

YAGEO (PHYCOMP)

Cut Tape
14,724 in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.10 100+ $0.04 1000+ $0.02 10000+ $0.01

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1000 pF, 100 V, ± 10%, X7R, MLCC Series

AVX

Cut Tape
808 in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.173 100+ $0.143 500+ $0.109 1000+ $0.094 more…

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1000 pF, 100 V, ± 10%, X7R, VJ Series

VISHAY

Cut Tape
4,235 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.365 10+ $0.252 25+ $0.184 50+ $0.153 more…

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1000 pF, 100 V, ± 10%, X7R, C Series

KEMET

Cut Tape
9,618 in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.039 100+ $0.031 500+ $0.023 1000+ $0.02 more…

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1000 pF, 100 V, ± 10%, X7R, C Series

KEMET

Reel
20,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ $0.017 8000+ $0.016 12000+ $0.015 28000+ $0.015 more…

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1000 pF, 100 V, ± 10%, X7R, MCSH Series

MULTICOMP

Cut Tape
328 in stock

Price for: Each (Supplied on Cut Tape)

100+ $0.066 500+ $0.046 1000+ $0.036 3000+ $0.027

Buy

Similar Products