Low

KEMET  C0603S682K5RACTU  SMD Multilayer Ceramic Capacitor, FE-CAP, 0603 [1608 Metric], 6800 pF, 50 V, ± 10%, X7R

KEMET C0603S682K5RACTU
Technical Data Sheet (66.56KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Ceramic Capacitor Case:
0603 [1608 Metric]
Capacitance:
6800pF
Voltage Rating:
50V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
S Series FE-CAP
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.000012

Alternatives

CAPACITOR CERAMIC 6800PF, 50V, X7R, 10%,

YAGEO

10,805 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.16 10+ $0.046 100+ $0.021 1000+ $0.016 more…

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 6800 pF, 50 V, ± 10%, X7R

AVX

Cut Tape
6,921 In stock

Price for: Each (Supplied on Cut Tape)

10+ $0.15 100+ $0.115 500+ $0.093 1000+ $0.079 more…

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 6800 pF, 50 V, ± 10%, X7R, CGA Series

TDK

Cut Tape
2,289 In stock

Price for: Each (Supplied on Cut Tape)

10+ $0.018 100+ $0.015 500+ $0.013 1000+ $0.012 more…

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 6800 pF, 50 V, ± 10%, X7R, CC Series

YAGEO (PHYCOMP)

Cut Tape
3,980 In stock

Price for: Each (Supplied on Cut Tape)

10+ $0.166 100+ $0.084 500+ $0.059 1000+ $0.038

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 6800 pF, 50 V, ± 10%, X7R, GRM Series

MURATA

Cut Tape
1,136 In stock

Price for: Each (Supplied on Cut Tape)

10+ $0.016 100+ $0.014 500+ $0.011 1000+ $0.01 more…

Buy

Similar Products