Low

KEMET  C0603C473K5RACAUTO  SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.047 µF, 50 V, ± 10%, X7R, AEC-Q200 C Series

KEMET C0603C473K5RACAUTO
Technical Data Sheet (66.58KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Ceramic Capacitor Case:
0603 [1608 Metric]
Capacitance:
47000pF
Voltage Rating:
50V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
AEC-Q200 C Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
AEC-Q200
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.000001

Alternatives

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.047 µF, 50 V, ± 10%, X7R, CGA Series

TDK

Cut Tape
5,122 in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.035 100+ $0.03 500+ $0.026 1000+ $0.022 more…

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.047 µF, 50 V, ± 10%, X7R, GCM Series

MURATA

Cut Tape
145 in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.051 100+ $0.044 500+ $0.037 1000+ $0.033 more…

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.047 µF, 50 V, ± 10%, X7R, C Series

KEMET

9,333 in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.207 100+ $0.122 500+ $0.086 1000+ $0.066 more…

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.047 µF, 50 V, ± 10%, X7R, C Series

KEMET

Reel
40,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ $0.015 8000+ $0.014 12000+ $0.013 28000+ $0.013 more…

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.047 µF, 50 V, ± 10%, X7R, GRM Series

MURATA

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

4000+ $0.026

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.047 µF, 50 V, ± 10%, X7R, GRM Series

MURATA

Cut Tape
3,175 in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.044 100+ $0.038 500+ $0.032 1000+ $0.029 more…

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.047 µF, 50 V, ± 10%, X7R, MCSH Series

MULTICOMP

Cut Tape
2,750 in stock

Price for: Each (Supplied on Cut Tape)

100+ $0.043 500+ $0.035 1000+ $0.027 4000+ $0.016

Buy
06035C473K4T2A

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.047 µF, 50 V, ± 10%, X7R

AVX

1,709 in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.128 100+ $0.071 500+ $0.046 1000+ $0.034 more…

Buy