Low

KEMET  B45196H3106K209  Surface Mount Tantalum Capacitor, 10 µF, 16 V, ± 10%, 1411 [3528 Metric]

KEMET B45196H3106K209
Technical Data Sheet (51.36KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The B45196H3106K209 is a surface mount standard Tantalum Capacitor with 100% matte tin (Sn)-plated termination. Designed specifically for today's highly automated surface mount processes and equipment, is the leading choice for surface mount designs. The B45196H3106K209 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest in materials, processes and automation, resulting in unsurpassed total performance and value. Provides excellent wetting characteristics and compatibility with today's surface mount solder systems.
  • Laser-marked case
  • Halogen-free
  • Meets or exceeds EIA standard 535BAAC
  • Rated voltage range from 2.5VDC to 50VDC
  • Operating temperature range -55°C to 125°C
  • Endurance is 2000h at 85°C
  • Meets or exceeds EIA standard 535BAAC
  • Symmetrical, compliant terminations
  • Laser marked case
  • Optional gold plated terminations

 

Product Information

Capacitance:
10µF
Voltage Rating:
16V
Product Range:
-
Capacitance Tolerance:
± 10%
Packaging:
Cut Tape
Tantalum Capacitor Case:
1411 [3528 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
-
Manufacturer Size Code:
B
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Automotive;
  • Portable Devices;
  • Communications & Networking;
  • Computers & Computer Peripherals

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.002

Alternatives

Surface Mount Tantalum Capacitor, 10 µF, 16 V, T491 Series, ± 10%, 1411 [3528 Metric]

KEMET

24,643 In stock

Price for: Each (Supplied on Cut Tape)

1+ $1.16 10+ $0.674 100+ $0.405 500+ $0.37 more…

Buy

Surface Mount Tantalum Capacitor, 10 µF, 16 V, T491 Series, ± 10%, 1411 [3528 Metric]

KEMET

Reel
90,000 In stock

Price for: Each (Supplied on Full Reel)

2000+ $0.221 4000+ $0.209 10000+ $0.197 14000+ $0.191 more…

Buy

Surface Mount Tantalum Capacitor, 10 µF, 20 V, TPS Series, ± 10%, 1210 [3225 Metric]

AVX

4,259 In stock

Price for: Each (Supplied on Cut Tape)

1+ $2.80 10+ $2.31 100+ $1.34 500+ $1.21 more…

Buy

Surface Mount Tantalum Capacitor, 10 µF, 20 V, T491 Series, ± 10%, 1411 [3528 Metric]

KEMET

10,159 In stock

Price for: Each (Supplied on Cut Tape)

1+ $1.39 10+ $0.889 100+ $0.542 500+ $0.491 more…

Buy

Surface Mount Tantalum Capacitor, TANTAMOUNT®, 10 µF, 20 V, 293D Series, ± 10%, 1411 [3528 Metric]

VISHAY

Cut Tape
2,778 In stock

Price for: Each (Supplied on Cut Tape)

5+ $1.06 10+ $0.821 100+ $0.625 250+ $0.509 more…

Buy

Surface Mount Tantalum Capacitor, 10 µF, 20 V, TAJ Series, ± 10%, 1210 [3528 Metric]

AVX

1,864 In stock

Price for: Each (Supplied on Cut Tape)

1+ $1.50 100+ $0.728 200+ $0.605 500+ $0.549 more…

Buy

Surface Mount Tantalum Capacitor, 10 µF, 20 V, T491 Series, ± 10%, 1411 [3528 Metric]

KEMET

Cut Tape
388 In stock

Price for: Each (Supplied on Cut Tape)

1+ $1.36 10+ $1.08 50+ $0.801 100+ $0.702 more…

Buy

Surface Mount Tantalum Capacitor, 10 µF, 16 V, TAJ Series, ± 10%, 1210 [3528 Metric]

AVX

18,206 In stock

Price for: Each (Supplied on Cut Tape)

1+ $1.64 100+ $0.802 200+ $0.665 500+ $0.605 more…

Buy

Associated Products

Similar Products