Low

KEITHLEY  2750/E  6.5 Digit Digital Multimeter with Data Acquisition, Switching, Datalogging System and 5 Slots

KEITHLEY 2750/E
Technical Data Sheet (532.72KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

This combines precision measurement, switching, and control in a single, tightly integrated enclosure for either rack-mounted or benchtop applications. These high performance test platforms offer alternatives to separate DMMs and switch systems, dataloggers/recorders, plug-in card data acquisition equipment, and VXI/PXI systems. System builders can create test solutions with a combination of channel count, cost per channel, and system performance. The input modules provide the flexibility to vary the channel count from 20 to 200 (2-pole), apply a stimulus to the device under test, route signals, control system components, and make precision measurements with up to 14 functions. Robust digital I/O capabilities can be used for triggering, handshaking with other automation equipment, and alarm limit outputs. Scan rates of up to 500 channels/second (up to 3500 readings/second on a single channel) will increase test productivity.
  • Combines functions of DMM, switch system, and datalogger
  • True 6-1/2 digit (22-bit) resolution
  • Up to 200 differential input channels (with 300V isolation) for measurement and control
  • Convenient front panel inputs
  • Built-in measurement functions
  • Ethernet, GPIB, RS-232 communications capabilities
  • Free ExceLINX™-1A datalogging software
  • Production test of electronic products and devices
  • Accelerated stress testing (AST)
  • Process monitor and control

 

Product Information

DMM Functions:
Current, Voltage, Frequency, Period, Resistance, Temperature
Current Measure AC Max:
3A
Current Measure DC Max:
3A
Voltage Measure AC Max:
750V
Voltage Measure DC Max:
1kV
Resistance Measure Max:
0.1Gohm
DMM Connectivity:
GPIB, RS232
No. of Digits:
6.5
Warranty:
1 Year
Product Range:
Integra Series
Plug Type:
-
Current Measuring Range AC:
1A to 3A
DMM Type:
Bench
Voltage Measuring Range DC:
100mV to 1kV
Ranging:
Auto, Manual
Voltage Measuring Range AC:
100mV to 750V
Temperature Measuring Range:
-200°C to +1820°C
DMM Response Type:
True RMS
SVHC:
To Be Advised
Current Measuring Range DC:
20mA to 3A

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Maintenance & Repair;
  • Test & Measurement

Contents

Integra unit, LabVIEW, LabWindows/ CVI, Visual Basic, and C/C++ drivers; manual and Safety test leads.

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
90303200
Weight (kg):
13.61

Associated Products