Low

KE KITAGAWA  SSC-33.5-20  FERRITE CORE, FLAT CABLE, 26MM

KE KITAGAWA SSC-33.5-20
KE KITAGAWA SSC-33.5-20
Technical Data Sheet (831.17KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

KE KITAGAWA SSC-33.5-20
KE KITAGAWA SSC-33.5-20

Product Overview

The SSC-33.5-20M is a flat cable Ferrite Core employs high performance nickel zinc ferrite material effective against high frequency noise. This core can be installed in its intended location before or after product assembly. Suitable for flat printed circuit cables and ribbon cables and offers good attenuation over wide frequency range. This ferrite core features superior suppression of radiation emissions for full compliance.
  • Designed to help reduce and time to market saving

 

Product Information

Cable Width x Thickness:
26mm x 1.35mm
Frequency Max:
-
Frequency Min:
-
Impedance @ 100MHz:
90 ohm
Product Range:
SSC Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85049011
Weight (kg):
.018

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Frequency Min: -
  • Impedance @ 100MHz: 90ohm
  • Product Range: SSC Series
  • Frequency Max: -
  • Cable Width x Thickness: 26mm x 1.35mm