Low

JST (JAPAN SOLDERLESS TERMINALS)  S18B-PUDSS-1  Wire-To-Board Connector, Side Entry, Through Hole, Header, 18 Contacts, 2 mm, Tin Plated Contacts

JST (JAPAN SOLDERLESS TERMINALS) S18B-PUDSS-1
Technical Data Sheet (298.51KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
-
No. of Contacts:
18Contacts
Gender:
Header
Pitch Spacing:
2mm
Contact Termination Type:
Through Hole
No. of Rows:
2Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Copper
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.