New to element14? Start here
2013/05/25

Products

All Product Categories

 

Associations and Awards
ISO 9001
Visit us at CeBit!
 

Handheld Oscilloscopes

THS3000 Series
Tektronix introduces the THS3014 and THS3024 handheld (HH) oscilloscopes. These products are targeted at field test and bench design applications. These products are an excellent solution for customers requiring true portability and battery operation. Additionally, customers working in power applications will find the technical capabilities very well suited for making floating and high-voltage measurements. This family offers superior technical performance along with a rich set of measurement and analysis features.
  • 100 MHz and 200 MHz models
  • 4 fully Isolated and Floating Channels
  • 600 VRMS CAT III rated inputs
  • 10 Kpoints standard record length on all channels
  • Maximum sample rates up to 5 GS/s
  • Advanced triggering
  • 21 automatic measurements
  • FFT function standard on all models
  • 7 Hours of continuous battery operation
  • USB 2.0 device and host support
  • Lightweight and portable
  • Tektronix OpenChoice™ desktop software included
  • 3 year warranty
THS3014 THS3024
Bandwidth 100 200
Channels 4
Max Sample Rate 2.5 5
Max Record Length 10000 points per channel (30000 roll mode) per channel
Data Capture Waveform record & playback, measurement TrendPlot
Analysis Waveform pass/fail compare, FFT, Waveform math
Display 6" (15.2cm) Color
Battery 7 hours Li-ion
Interface ports USB host and USB mini-B device
Safety 600 VRMS CAT III
Instrument Weight 2.2kg
Warranty 3 years
Mftrs.
List No. Description Order Code
THS3014 100MHz 4 Channel Oscilloscope 2061362
THS3024 200MHz 4 Channel Oscilloscope 2061364
Accessories
THP0301-Y 10X Passive Probe (Yellow) 2061365
THP0301-B 10X Passive Probe (Blue) 2061366
THP0301-M 10X Passive Probe (Magenta) 2061367
THP0301-G 10X Passive Probe (Green) 2061368
THSBAT Li-ion Rechargeable Battery 2061369
HCHHS Hard Carry Case 2061370
020-3085-00 Replacement Probes (Pk2) 2064107
016-2050-00 Probe Carry Case 2064109