Please refer to product description
- Manufacturer:
- TENMA
- Order Code:
- 7430620
- Manufacturer Part No:
- 72-7750
-
- Technical Data Sheet (126.88KB) EN
- MULTIMETER, DIGITAL
- DMM Type: Hand Held
- Voltage Measuring Range DC: 600mV to 1kV
- Voltage Measuring Range AC: 600mV, 6V, 60V, 600V, 1kV
- Current Measuring Range DC: 60mA to 10A
- Current Measuring Range AC: 60mA to 10A
- Resistance Measuring Range: 600ohm to 60Mohm
- Frequency Measuring Range: 6kHz to 60MHz
- Capacitance Measuring Range: 6nF to 6mF
- Temperature Measuring Range: -40°C to +1000°C
- No. of Digits / Alpha: 3-3/4
- DMM Functions: AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance, Temperature
- Ranging: Auto, Manual
- Display Count: 5999
- AC Current Range Accuracy: ± (2.5%+5)
- AC Voltage Range Accuracy: ± (2%+3)
- DC Current Range Accuracy: ± (1.5%+5)
- DC Voltage Range Accuracy: ± 0.5% + 5 Digits
- External Depth: 40mm
- External Length / Height: 177mm
- External Width: 85mm
- Weight: 312g
Catalogue Page:
2389 / CATAvailability
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple: 1
Unit Price: $95.00
Price
| Qty | List Price |
|---|---|
| 1+ | $95.00 |
|
|
- Weight (kg): 0.62
-
Country of Origin:
CN
China
Country in which last significant manufacturing process was carried out