New to element14? Start here
2014/11/01
 
 
 
Electronic Applications

APPLICATIONS

All the resources you need to bring your designs to life

Back to: Applications > Robotics > Pipeline Exploration Robot

Applications Home

New Products

Lighting

Alternative Energy

Instrumentation & Measurement

Wireless

Transportation

Sensing

Robotics

Products

Medical

Industrial Automation

Pipeline Exploration Robot

Pipeline Exploration Robot

Regular inspection of pipelines is key factor in ensuring safe transport and finding pipe leakages or blockages for a wide variety of applications e.g. Oil and Gas transport. Using pipeline exploration robots to enter pipelines and carry out inspection work with HD cameras, greatly increases efficiency and quality of inspection. A pipeline exploration robot system includes a control station and a robot.
A control station (a single board computer or a PC) responsible for receiving, storing and displaying video signals sent by robots as well as controlling robots’ behavior by sending instructions.[+MORE]

Pipeline exploration robots are consists of a multimedia application processor, status and environment information, camera and a communication system. The application processors controls robots’ movements and operate the camera system based on the instructions sent by control station, while simultaneously sending robot status and encoded video signals back to control station. Pipeline exploration robots usually use wheels or caterpillar tracks as their moving system because gas/oil pipelines always have a large diameter. An individual moving system of this kind is equipped with multiple brushless motors to ensure the capability of overcoming obstacles. Status and environment information system is composed of a rotary encoder, an electronic compass, a 3 axis accelerometer and temperature & humility sensors. The system can provide general information about robots’ location, speed and inclination angle, temperature & humility data which are helpful for the operators to make decisions on robot behavior control. Camera system consists of motion control and video processing units, and usually coupled with ultrasonic sensor to detect the thickness status of pipeline. The motion control unit has a servo motor to adjust camera’s height and rotation so that all the areas in pipelines could be scanned by camera. The task of video signal processing is handled by imaging sensor and multimedia application processor which work together to implement video capture, signal conversion and encoding processes. In order to achieve better communication quality and longer distance, the encoded video and control signals are combined into a single signal by a FPGA included in communication system, and then processed by a serializer to produce LVDS (Low Voltage Differential Signal) to be transmitted through twisted-pair cables. If signals have to travel a much longer distance, fiber-optic cables could be a good option as it can cover distances up to several kilometers.

As the robotics technology develops, future pipeline exploration robots would feature more sophisticated A.I. (Artificial Intelligence), making them the capable of ‘thinking and working’ with minimum human intervention.[-LESS]

Hover over the blocks to view more recommended solutions

High Performance Application Processor
Click for full parts list

Used for measuring speed
Click for full parts list

Used for measuring speed
Click for full parts list

Low G 3-axis accelerometer
Click for full parts list

3-axis compass sensor
Click for full parts list

Normal speed serializer
Click for full parts list

Normal speed serializer
Click for full parts list

Normal speed deserializer
Click for full parts list

Normal speed deserializer
Click for full parts list

High performance image sensor
Click for full parts list

Step motor driver
Click for full parts list

Produces 1-7 N-m torque required to drive the arm
Click for full parts list

High Performance FPGA
Click for full parts list

High Performance FPGA
Click for full parts list

Ultrasonic Sensor
Click for full parts list

Temp & Humidity Sensor
Click for full parts list

Twisted-Pair Cable
Click for full parts list


 
1560812 DK-CYCII-2C20N - Cyclone II FPGA Starter Development Kit
Altera
The low-cost Cyclone® II FPGA Starter Development Kit is ideal for evaluating Altera's high-performance, low-power, 90-nm technology.
1853933
 
1560813 DK-NIOS-2C35N - Nios II Embedded Evaluation Kit with Cyclone III
Altera
Altera's Nios® II Development Kit, Cyclone® II Edition provides everything needed for system-on-a-programmable-chip (SOPC) development.
1853933
 
1863349 P0061 - Altera Cyclone IV Industrial Networking Kit
Terasic Technologies
1853933
 
1714412 12-400-NB3000AL-01 - NanoBoard 3000 with Altera Cyclone III
Altium
Altium's 3000-series NanoBoard 12-400-NB3000AL-01 is an Altera variant, incorporating an Altera Cyclone III device (EP3C40F780C8N) as the user FPGA.
1853933
 
1714413 12-400-NB3000LC-01 - NanoBoard 3000 with Altera Cyclone III with Lattice ECP2
Altium
Altium's 3000-series NanoBoard 12-400-NB3000LC-01 incorporating a fixed Lattice ECP2 device as the user FPGA.
1853933
 
1635106 DK-DEV-3C120N - Cyclone III FPGA Development Kit
Altera
Altera's Cyclone III FPGA Development Kit combines the largest density low-cost, low-power FPGA available with a robust set of memories and user interfaces.
1853933
 
1560817 DK-DSP-3C120N - Cyclone III DSP Development Kit
Altera
The DSP Development Kit, Cyclone® III Edition delivers a complete digital signal processing (DSP) development environment.
1853933
 
1560814 DK-N2EVAL-3C25N - Nios II Embedded Evaluation Kit with Cyclone III
Altera
The Nios® II Embedded Evaluation Kit (NEEK), Cyclone® III Edition makes evaluating Altera's embedded solutions easier than ever.
1853933
 
1428131 DK-START-3C25N - Cyclone III FPGA Starter Kit
Altera
The economical Cyclone III FPGA Starter Kit is easy to use and an ideal introduction if you have never designed with FPGAs before.
1853933
 
1428131 LFXP2-5E-B-EVN - LatticeXP2 Brevia Development Kit
Lattice Semiconductor
The LatticeXP2 Brevia Development Kit is an easy-to-use, low-cost platform for evaluating and designing with LatticeXP2 FPGAs.
1853933
Image Description  
FREESCALE SEMICONDUCTOR  Accelerometer MMA7660FC : MMA7660FC, 3-Axis Orientation/Motion Detection Sensor (pdf) MMA7660 Click here
FREESCALE SEMICONDUCTOR  Accelerometer AN3839 : AN3839, MMA7660FC Board Mounting Guidelines (pdf) AN3839 MMA7660 Click here
FREESCALE SEMICONDUCTOR  Accelerometer AN3923 : AN3923, MMA8450Q Design Checklist and Board Mounting Guidelines (pdf) AN3923 MMA845x Click here
FREESCALE SEMICONDUCTOR  Accelerometer AN4247 : Layout Recommendations for PCBs Using a Magnetometer Sensor (pdf) AN4247 MMA845x Click here
ANALOG DEVICES Accelerometer AN-1078: ADXL346 Quick Start Guide  (pdf, 97 kB) AN-1078 ADXL346 Click here
ANALOG DEVICES Accelerometer AN-1077: ADXL345 Quick Start Guide  (pdf, 99 kB) AN-1077 ADXL345 Click here
ANALOG DEVICES Accelerometer AN-1063: Oversampling Technique to Improve ADXL345 Output Resolution  (pdf, 89 kB) AN-1063 ADXL345 Click here
ANALOG DEVICES Accelerometer AN-1057: Using an Accelerometer for Inclination Sensing  (pdf, 168 kB) AN-1057 Click here
ANALOG DEVICES Accelerometer AN-1049: Calibrating iMEMS® Gyroscopes  (pdf, 78 kB) AN-1049 Click here
ANALOG DEVICES Accelerometer AN-0989: Transitioning from ADXL202 to ADXL213 or ADXL203  (pdf, 76 kB) AN-0989 ADXL202/ADXL213/ADXL203 Click here
ANALOG DEVICES Accelerometer AN-1025: Utilization of the First In, First Out (FIFO) Buffer in Analog Devices, Inc. Digital Accelerometers  (pdf, 138 kB) AN-1025 Click here
ANALOG DEVICES Accelerometer AN-1023: Fall Detection Application by Using 3-Axis Accelerometer ADXL345  (pdf, 166 kB) AN-1023 ADXL345 Click here
ANALOG DEVICES Accelerometer AN-942: Optimizing MEMS Gyroscope Performance with Digital Control  (pdf, 129 kB) AN-942 Click here
ANALOG DEVICES Accelerometer AN-900: Enhancing the Performance of Pedometers Using a Single Accelerometer  (pdf, 208 kB) AN-900 Click here
ANALOG DEVICES Accelerometer AN-918: Motionless Bandwidth Test for MEMS Sensors  (pdf, 71 kB) AN-918 Click here
ANALOG DEVICES Accelerometer AN-688: Phase and Frequency Response of iMEMS® Accelerometers and Gyros  (pdf, 135 kB) AN-688 Click here
ANALOG DEVICES Accelerometer AN-604: Using the ADXL202 Duty Cycle Output  (pdf, 529 kB) AN-604 ADXL202 Click here
ANALOG DEVICES Accelerometer AN-603: A Compact Algorithm Using the ADXL213 Duty Cycle Output  (pdf, 176 kB) AN-603 ADXL213 Click here
ANALOG DEVICES Accelerometer AN-602: Using the ADXL202 in Pedometer and Personal Navigation Applications  (pdf, 81 kB) AN-602 ADXL202 Click here
ANALOG DEVICES Accelerometer AN-600: Embedding Temperature Information in the ADXL202's PWM Outputs  (pdf, 81 kB) AN-600 ADXL202 Click here
FREESCALE SEMICONDUCTOR Processor 3D Graphics on the ADS512101 Board Using OpenGL ES AN3793  MPC5121E Click here
FREESCALE SEMICONDUCTOR Processor e300 Power Architecture Core Family Reference Manual MPC5121E Click here
FREESCALE SEMICONDUCTOR Processor NAND Flash Boot for the Freescale MPC5121e AN3845  MPC5121E Click here
TEXAS INSTRUMENTS  Processor Booting and Flashing via the DaVinci TMS320DM644x Serial Interface TMS320DM644x Click here
TEXAS INSTRUMENTS  Processor Creating a TMS320DM6446 Audio Encode Example Using XDC Tools  TMS320DM6446 Click here
TEXAS INSTRUMENTS  Processor OMAP35x 2D/3D Graphics Accelerator (SGX) Reference Guide-TRM Ch 13  OMAP35x Click here
Manufacturer Product Type AN Title AN Number Part Number URL
ANALOG DEVICES Accelerometer The Five Motion Senses: Using MEMS Inertial Sensing to Transform Applications Click here
AVAGO TECHNOLOGIES Encoder Encoders for Drive By Wire Automobiles Click here
TEXAS INSTRUMENTS Processor An Overview of TI's Digital Video Software Development Kit   Click here
TEXAS INSTRUMENTS Processor Design Considerations When Choosing an OS for ARM Based MPU's  Click here
TEXAS INSTRUMENTS Processor Power Management Techniques for OMAP35x Applications Processors White Paper  Click here
TEXAS INSTRUMENTS Processor Introduction to Graphics Software Development for OMAP 2/3 - White Paper  Click here
TEXAS INSTRUMENTS  Processor Introduction to Graphics Software Development for OMAP 2/3 - White Paper  Click here
TEXAS INSTRUMENTS  Processor Programming Details of Codec Engine for DaVinci Technology Whitepaper  Click here
TEXAS INSTRUMENTS  Processor Reaping the Benefits of SoC Processors for Video Applications White Paper Click here
Manufacturer Product Type White Paper Title URL
ANALOG DEVICE Accelerometer ADIS16210 Evaluation Tool ADIS16210CMLZ ADIS16210 Click here
ANALOG DEVICE Accelerometer ADIS1636x Evaluation Tool  ADIS16362BMLZ ADIS16362B Click here
ANALOG DEVICE Accelerometer Three-Axis Accelerometer Evaluation Board EVAL-ADXL325Z  ADXL325 Click here
ANALOG DEVICE Accelerometer Three-Axis Accelerometer Evaluation Board  EVAL-ADXL327Z ADXL327 Click here
ANALOG DEVICE Accelerometer ADXL330Z Evaluation Board  EVAL-ADXL330Z ADXL330 Click here
FREESCALE SEMICONDUCTOR  Accelerometer 3-Axis Analog Output Accelerometer Evaluation Kits KIT3376MMA7361LC  MMA7361 Click here
FREESCALE SEMICONDUCTOR  Accelerometer Sensor Toolbox for MMA8450 Accelerometer  RD3924MMA8450Q  MMA8450 Click here
FREESCALE SEMICONDUCTOR  Accelerometer Sensor Toolbox Accelerometer board for MMA845X  RDMMA845X MMA845X Click here
FREESCALE SEMICONDUCTOR Processor I.MX51 Evaluation Kit(EVK) MCIMX51EVKJ IMX51 Click here
FREESCALE SEMICONDUCTOR Processor I.MX51EVK Expansion Card MCIMX51EXP IMX51 Click here
FREESCALE SEMICONDUCTOR Processor I.MX51EVK LCD Module MCIMX51LCD IMX51 Click here
TEXAS INSTRUMENTS Processor OMAP35x Evaluation Module (EVM) TMDSEVM3530 XOMAP3530 Click here
Manufacturer Product Type Evaluation Kits Title EVKs Part Number Part Number URL
ANALOG DEVICES Accelerometer Low g iMEMS® Accelerometers Click here
Austriamicrosystems Encoder Programmable Magnetic Rotary Encoders   Click here
FREESCALE SEMICONDUCTOR  Accelerometer Low-g Accelerometers Part 1 – Basic Knowledge of Accelerometers   Click here
FREESCALE SEMICONDUCTOR  Accelerometer Low-g Accelerometers Part 2 – Accelerometer Products and Applications   Click here
OPTEK TECHNOLOGY  Encoder Optical Encoders Click here
Manufacturer Product Type Training Title Part Number URL
This is tab 6