Low

JAPAN AVIATION ELECTRONICS INDUSTRY  DC2R019JA2R1000  HDMI Connector, Jack, 19 Contacts, Cable Mount, Metal Body, Gold Plated Contacts

JAPAN AVIATION ELECTRONICS INDUSTRY DC2R019JA2R1000
Technical Data Sheet (214.84KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Gender:
Jack
Connector Mounting:
Cable Mount
Contact Plating:
Gold Plated Contacts
Connector Body Material:
Metal Body
Product Range:
-
No. of Contacts:
19
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.003

Alternatives

HDMI Connector, 19 Contacts, Jack, PCB Mount, Gold Plated Contacts, Metal Body

AMP FROM TE CONNECTIVITY

546 in stock

Price for: Each (Supplied on Cut Tape)

1+ $5.70 25+ $4.75 50+ $4.37 100+ $4.24 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.