Low

IXYS SEMICONDUCTOR  IXFH22N60P3  Power MOSFET, N Channel, 22 A, 600 V, 0.39 ohm, 10 V, 5 V

IXYS SEMICONDUCTOR IXFH22N60P3
Manufacturer Part No:
IXFH22N60P3
Order Code:
2429707
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
22A
Drain Source Voltage Vds:
600V
On Resistance Rds(on):
0.39ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
5V
Power Dissipation Pd:
500W
Transistor Case Style:
TO-247
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
MSL:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.012247

Associated Products