Low

ITT CANNON  ZDA26P1AKN-146  Standard D Sub Connector, Right Angle, DA, Plug, 26 Contacts, Metal Body, Solder

ITT CANNON ZDA26P1AKN-146
Technical Data Sheet (847.56KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
-
D Sub Shell Size:
DA
Gender:
Plug
No. of Contacts:
26Contacts
Connector Body Material:
Metal Body
Contact Termination Type:
Solder
Contact Plating:
Gold Plated Contacts
Contact Material:
Brass
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.013643

Alternatives

D SUB CONNECTOR, STANDARD, 26 POSITION, PLUG

HARTING

4 In stock

Price for: Each

5+ $15.38

Buy

Standard D Sub Connector, High Density, NORCOMP - 181 Series, DA, Plug, 26 Contacts, Steel Body

NORCOMP

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ $16.31 10+ $14.82 100+ $12.60 500+ $10.75 more…

Buy

Standard D Sub Connector, High Density, Seal-D 781-M Series, DA, Plug, 26 Contacts, Steel Body

NORCOMP

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ $16.33 10+ $14.85 100+ $12.62 500+ $10.77 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.