Low

ITT CANNON  MKJ1A6F7-10SA.  Circular Connector, MKJ1 Series, Cable Mount Plug, 10 Contacts, Crimp Socket, Aluminium Alloy Body

ITT CANNON MKJ1A6F7-10SA.
Technical Data Sheet (30.69KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
MKJ1 Series
Circular Connector Shell Style:
Cable Mount Plug
No. of Contacts:
10Contacts
Circular Contact Type:
Crimp Socket
Coupling Style:
-
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
-
Contact Material:
Copper Alloy
Contact Plating:
Gold
Gender:
Plug
Contact Gender:
Socket
Insert Arrangement:
7-10
Connector Shell Size:
7
Contact Termination Type:
Crimp
Connector Mounting:
Cable Mount
Connector Type:
Circular Industrial
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85369010
Weight (kg):
.01

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.