Low

ITT CANNON  MKJ0A7F9-19PN  Circular Connector, MKJ0 Series, Panel Mount Receptacle, 19 Contacts, Crimp Pin

ITT CANNON MKJ0A7F9-19PN
Technical Data Sheet (30.87KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
MKJ0 Series
Circular Connector Shell Style:
Panel Mount Receptacle
No. of Contacts:
19Contacts
Circular Contact Type:
Crimp Pin
Coupling Style:
-
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
-
Contact Material:
Copper Alloy
Contact Plating:
Gold
Gender:
Receptacle
Contact Gender:
Pin
Insert Arrangement:
9-19
Connector Shell Size:
9
Contact Termination Type:
Crimp
Connector Mounting:
Panel Mount
Connector Type:
Circular Industrial
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85369010
Weight (kg):
.01

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.