Low

ITT CANNON  MDM-31SCBRP  MICRO-D CONNECTOR, RECEPTACLE 31 POSITION, RA-THROUGH HOLE

ITT CANNON MDM-31SCBRP
Technical Data Sheet (820.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
MDM-PCB Series
Gender:
Receptacle
No. of Contacts:
31Contacts
Contact Termination Type:
Through Hole
Connector Mounting:
PCB Mount
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.014686

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.