Low

ITT CANNON  CA3108R36-3S  Circular Connector, Right Angle Plug, 6 Contacts, Solder Socket, Threaded, 36-3

ITT CANNON CA3108R36-3S
Technical Data Sheet (31.84KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Circular Connector Shell Style:
Right Angle Plug
Circular Contact Type:
Solder Socket
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Silver
Coupling Style:
Threaded
Insert Arrangement:
36-3
Insert Rotation:
N
No. of Contacts:
6 Contacts
Product Range:
-
SVHC:
To Be Advised
Service Class:
Environmentally Sealed

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85369010
Weight (kg):
.01

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Service Class: Environmentally Sealed
  • Connector Body Plating: Olive Drab Chromate over Cadmium
  • No. of Contacts: 6Contacts
  • Contact Plating: Silver
  • Coupling Style: Threaded
  • Circular Connector Shell Style: Right Angle Plug
  • Product Range: -
  • Insert Arrangement: 36-3
  • Contact Material: Copper Alloy
  • Insert Rotation: N
  • Circular Contact Type: Solder Socket
  • Connector Body Material: Aluminium Alloy Body