Low

ITT CANNON  CA3100E14S-2PF80  Circular Connector, CA Series, MIL-DTL-5015 Series Equivalent, Wall Mount Receptacle, 4 Contacts

ITT CANNON CA3100E14S-2PF80
Technical Data Sheet (31.79KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The CA3100E14S-2PF80 from ITT Cannon is CA series, MIL-DTL-5015 series equivalent wall mount receptacle with 4 contacts. CA series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards which is optimized for automated high volume production and adaptable to UL applications. It provides high sealing grades, mechanical robustness which offers high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situation.
  • Threaded coupling, quick mating
  • Shock and vibration proof with secured locking
  • 500 mating cycles, IP67/68/69k environmental resistance
  • Operating temperature range of -55°C to +125°C
  • Insulation resistance is > 1000Mohm
  • Resilient polychloroprene (neoprene) insulator
  • Moisture and corrosion resistant
  • Operating voltage is 50VAC
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with silver plating

 

Product Information

Circular Connector Shell Style:
Wall Mount Receptacle
No. of Contacts:
4Contacts
Circular Contact Type:
Crimp Pin
Coupling Style:
Threaded
Insert Arrangement:
14S-2
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Silver
Insert Rotation:
N
Service Class:
Environmentally Sealed
Product Range:
CA Series, MIL-DTL-5015 Series Equivalent
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Commercial;
  • Industrial

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85369010
Weight (kg):
.01