Low

ITT CANNON  CA3100E14S-10SB02  Circular Connector, CA-B Series, MIL-DTL-5015 Series Equivalent, Wall Mount Receptacle, 4 Contacts

ITT CANNON CA3100E14S-10SB02
Technical Data Sheet (2.84MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The CA3100E14S-10SB02 from ITT Cannon is CA-B series, MIL-DTL-5015 series equivalent wall mount receptacle with 4 contacts. CA-B series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards. It provides superior performance in extreme environmental conditions and offers exceptional sealing's against the ingress of fluids and will withstand the effects of high vibration. It provides high mechanical robustness with high density contact arrangements in a miniature circular shell and combines high coupling durability. It is the most versatile connector for an accurate connects and disconnect in environmentally challenging situations.
  • Rapid mating and unmating by a positive quarter turn bayonet locking mechanism
  • Quick-mating 3-point reverse bayonet coupling, shock and vibration proof
  • 500 mating cycles, IP67/68/69k environmental resistance
  • Operating temperature range of -55°C to +125°C
  • Insulation resistance is > 1000Mohm
  • Resilient polychloroprene (neoprene) insulator
  • Moisture and corrosion resistant
  • Operating voltage is 50VAC
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with silver plating

 

Product Information

Circular Connector Shell Style:
Wall Mount Receptacle
Circular Contact Type:
Crimp Socket
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Silver
Coupling Style:
Reverse Bayonet
Insert Arrangement:
14S-10
Insert Rotation:
N
No. of Contacts:
4 Contacts
Product Range:
CA-B Series, MIL-DTL-5015 Series Equivalent
SVHC:
To Be Advised
Service Class:
Environmentally Sealed

Find similar products  grouped by common attribute

Applications

  • Commercial;
  • Industrial

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85369010
Weight (kg):
.01

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Service Class: Environmentally Sealed
  • Connector Body Plating: Olive Drab Chromate over Cadmium
  • No. of Contacts: 4Contacts
  • Contact Plating: Silver
  • Coupling Style: Reverse Bayonet
  • Circular Connector Shell Style: Wall Mount Receptacle
  • Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent
  • Insert Arrangement: 14S-10
  • Contact Material: Copper Alloy
  • Insert Rotation: N
  • Circular Contact Type: Crimp Socket
  • Connector Body Material: Aluminium Alloy Body