Low

ITT CANNON  CA06R8S-1SF80  Circular Connector, Plug, 1 Contacts, Socket, Crimp, Cable Mount

ITT CANNON CA06R8S-1SF80
Technical Data Sheet (2.84MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
-
Gender:
Plug
Circular Connector Shell Style:
No. of Contacts:
1Contacts
Contact Gender:
Socket
Circular Contact Type:
Contact Termination Type:
Crimp
Coupling Style:
Connector Mounting:
Cable Mount
Insert Arrangement:
8S-1
Connector Body Plating:
Connector Body Material:
Aluminium Body
Connector Type:
Circular Industrial
Contact Plating:
Contact Material:
Copper
Contact Plating:
Silver Plated Contacts
Insert Rotation:
Connector Shell Size:
8
Service Class:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85369010
Weight (kg):
.01