Low

ITT CANNON  CA06R16S-4PWF80  Circular Connector, MIL-C-5015 Series (VG95342), Straight Plug, 2 Contacts, Crimp Pin

ITT CANNON CA06R16S-4PWF80
Manufacturer Part No:
CA06R16S-4PWF80
Order Code:
1981911
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
MIL-C-5015 Series (VG95342)
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
2Contacts
Circular Contact Type:
Crimp Pin
Coupling Style:
Reverse Bayonet
Insert Arrangement:
16S-4
Connector Body Material:
Aluminium Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper
Contact Plating:
Silver
Insert Rotation:
W
Service Class:
Environmentally Sealed, Shorter and Lightweight
Equivalent Military Specification:
MIL-DTL-5015 Series
Gender:
Plug
Contact Gender:
Pin
Connector Shell Size:
16S
Contact Termination Type:
Crimp
Connector Mounting:
Cable Mount
Connector Type:
Circular Industrial
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85369010
Weight (kg):
.01