Low

ITT CANNON  CA06EW32-7PB15  Circular Connector, MIL-C-5015 Series (VG95342), Plug, 35 Contacts, Pin, Crimp, Cable Mount

ITT CANNON CA06EW32-7PB15
Technical Data Sheet (35.12KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
MIL-C-5015 Series (VG95342)
Gender:
Plug
Circular Connector Shell Style:
No. of Contacts:
35Contacts
Contact Gender:
Pin
Circular Contact Type:
Contact Termination Type:
Crimp
Coupling Style:
Connector Mounting:
Cable Mount
Insert Arrangement:
32-7
Connector Body Plating:
Connector Body Material:
Aluminium Body
Connector Type:
Circular Industrial
Contact Plating:
Contact Material:
Copper
Contact Plating:
Silver Plated Contacts
Insert Rotation:
Connector Shell Size:
32
Service Class:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85369010
Weight (kg):
.01