Low

INFINEON  IRGS4610DPBF  IGBT Single Transistor, 16 A, 1.7 V, 77 W, 600 V, TO-263, 3 Pins

INFINEON IRGS4610DPBF
Technical Data Sheet (403.06KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

DC Collector Current:
16A
Collector Emitter Saturation Voltage Vce(on):
1.7V
Power Dissipation Pd:
77W
Collector Emitter Voltage V(br)ceo:
600V
Transistor Case Style:
TO-263
No. of Pins:
3Pins
Operating Temperature Max:
175°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.002722

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.