Low

INFINEON  IRF8513PBF  Dual MOSFET, Dual N Channel, 8 A, 30 V, 15.5 mohm, 10 V, 1.8 V

INFINEON IRF8513PBF
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRF8513PBF
Order Code:
1698284
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
Dual N Channel
Continuous Drain Current Id:
8A
Drain Source Voltage Vds:
30V
On Resistance Rds(on):
0.0155ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
1.8V
Power Dissipation Pd:
2.4W
Transistor Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Max:
175°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.0001