Low

INFINEON  IR3840MTR1PBF  DC-DC Switching Sync- Buck (Step Down) Regulator, Adj., 1.5V-16Vin, 700mV-14.4V/12A out, PQFN-15

INFINEON IR3840MTR1PBF
Technical Data Sheet (918.95KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Input Voltage Min:
1.5V
Input Voltage Max:
16V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
PQFN
No. of Pins:
15Pins
Output Current:
12A
Output Voltage Min:
700mV
Output Voltage Max:
14.4V
Switching Frequency:
1.65MHz
Topology:
Synchronous Buck (Step Down)
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.000033