Low

IR1166STRPBF - 

MOSFET Driver, Low Side, 11.3V-20V Supply, 4A Out, 35ns Delay, SOIC-8

IR1166STRPBF - MOSFET Driver, Low Side, 11.3V-20V Supply, 4A Out, 35ns Delay, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IR1166STRPBF
Order Code:
1688528RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The IR1166STRPBF is a SMARTRECTIFIER™ secondary side Driver IC designed to drive N-Channel power MOSFETs used as synchronous rectifiers in isolated flyback converters. The IC can control one or more paralleled N-MOSFETs to emulate the behaviour of Schottky diode rectifiers. The drain to source voltage is sensed differentially to determine the polarity of the current and turn the power switch ON and OFF in proximity of the zero current transition. Ruggedness and noise immunity are accomplished using an advanced blanking scheme and double-pulse suppression which allow reliable operation in continuous, discontinuous and critical current mode operation and both fixed and variable frequency modes.
  • Secondary side high speed SR controller
  • DCM, CrCM and CCM flyback topologies
  • Anti-bounce logic and UVLO protection
  • Micropower start-up and ultra low quiescent current
  • 50ns Turn-OFF propagation delay
  • Direct sensing of MOSFET drain voltage
  • Minimal component count
  • Simple design

Applications

Power Management, Consumer Electronics, Communications & Networking, Imaging, Video & Vision

Product Information

:
Low Side
:
4A
:
11.3V
:
20V
:
SOIC
:
8Pins
:
52ns
:
35ns
:
-25°C
:
125°C
:
-
:
-
:
To Be Advised
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel
  Additional packaging options available
Cut Tape :1688528 Check stock

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.