Low

INFINEON  AUIRFP064N  MOSFET Transistor, N Channel, 110 A, 55 V, 0.008 ohm, 10 V, 2 V

INFINEON AUIRFP064N
Technical Data Sheet (255.30KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
110A
Drain Source Voltage Vds:
55V
On Resistance Rds(on):
0.008ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
2V
Power Dissipation Pd:
200W
Transistor Case Style:
TO-247AC
No. of Pins:
3Pins
Operating Temperature Max:
175°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.007251

Associated Products