Low

IMO PRECISION CONTROLS  EE2-5NU  SIGNAL RELAY

IMO PRECISION CONTROLS EE2-5NU
Technical Data Sheet (43.88KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Configuration:
DPDT
Coil Voltage:
5VDC
Contact Current:
2A
Product Range:
EE2 Series
Relay Mounting:
SMD
Coil Type:
DC
Contact Voltage VAC:
250V
Relay Terminals:
SMD
Contact Voltage VDC:
220V
Contact Material:
Silver Alloy
Coil Resistance:
178ohm
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85364900
Weight (kg):
0

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.