Low

HYNIX SEMICONDUCTOR  H5TQ2G63BFR-H9C  SDRAM, DDR3, 2GB (X16), 96FBGA

HYNIX SEMICONDUCTOR H5TQ2G63BFR-H9C
Technical Data Sheet (1.09MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

DRAM Memory Configuration:
128M x 16bit
Access Time:
13.5ns
Page Size:
-
No. of Pins:
96Pins
Memory Case Style:
FBGA
Operating Temperature Min:
0°C
Operating Temperature Max:
85°C
IC Interface Type:
CMOS
Packaging:
Each
MSL:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
South Korea

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423261
Weight (kg):
.000003

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.