Low

HUCO  725.32.3535  COUPLING, 12X12

HUCO 725.32.3535
Manufacturer:
HUCO HUCO
Manufacturer Part No:
725.32.3535
Order Code:
7214820
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Rotational Speed Max:
-
Coupling Body Size:
-
Torque:
7.2N-m
Overall Length:
44.45mm
Coupling Material:
Aluminium
External Diameter:
31.75mm
Bore Size:
12mm
Product Range:
-
Bore Diameter Max:
12
Length:
44.45
Material:
Aluminium
External Length / Height:
44.45
SVHC:
No SVHC (17-Dec-2015)
Bore Diameter Min:
12

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
85030099
Weight (kg):
.076

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.