Low

HONEYWELL  BZ-2RW84  Microswitch, BZ Series, SPDT, Solder, 15 A, 480 VAC, 250 VDC

HONEYWELL BZ-2RW84
Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
BZ-2RW84
Order Code:
2431642
Product Range
BZ Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
BZ Series
Contact Configuration:
SPDT
Switch Terminals:
Solder
Contact Current Max:
15A
Contact Voltage AC Nom:
480VAC
Contact Voltage DC Nom:
250VDC
Microswitch Actuator:
Straight Lever
Microswitch Type:
Standard
Operating Force Max:
1ozf
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365080
Weight (kg):
.023

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.