Low

HONEYWELL  17AC1-T  Safety Interlock Switch, SPDT, Solder, 250 V, 5 A

HONEYWELL 17AC1-T
Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
17AC1-T
Order Code:
1796666

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 17AC1-T is a single-pole double-throw (SPDT) Door Switch with plunger lever actuator and solder termination. The MICRO SWITCH™ AC series door switch comes with stainless steel bracket, rod and housing, silver-plated contact. It is used for simple or precision ON/OFF application needs. It enables circuit testing with POWER ON by manually pulling a rod actuator to the maintained-ON position. Closing the door resets the switch. Automatically cuts power when service door or drawer is opened.
  • Reliable performance
  • Circuit flexibility
  • Mounting ease
  • -53 to 121°C Operating temperature range
Do not use this product as safety or emergency stop device or in any other application where failure of the product could result in personal injury.

Product Information

Product Range:
-
Contact Configuration:
SPDT
Switch Terminals:
Solder
Contact Voltage AC Max:
250V
Contact Current AC Max:
5A
IP Rating:
-
Contact Voltage DC Max:
30V
Contact Current DC Max:
5A
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Commercial;
  • Computers & Computer Peripherals;
  • Test & Measurement;
  • Communications & Networking;
  • HVAC;
  • Industrial;
  • Medical

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365011
Weight (kg):
.009072

Alternatives

Door Switch

HONEYWELL

82 in stock

Price for: Each

1+ $45.03 10+ $35.82 25+ $33.56 50+ $32.12 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.