Low

HITEC  301-82  PROTRACTOR, BEVEL, UNIVERSAL

HITEC 301-82
Technical Data Sheet (237.62KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Protractor Type:
Universal Bevel
Angle Min:
90°
Angle Max:
360°
Accuracy:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
90172010
Weight (kg):
0

Alternatives

PROTRACTOR, ANGLE RULE AND GAUGE

MODELCRAFT

4 In stock

Price for: Each

1+ $19.67 5+ $19.04 10+ $18.43

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.