Low

HIRSCHMANN  SPIDER II 8TX POE  NETWORK SWITCH, 8PORT, 100MBPS

HIRSCHMANN SPIDER II 8TX POE
HIRSCHMANN SPIDER II 8TX POE
Manufacturer Part No:
SPIDER II 8TX POE
Order Code:
2361264
Technical Datasheet:
See all Technical Docs
HIRSCHMANN SPIDER II 8TX POE
HIRSCHMANN SPIDER II 8TX POE

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Ports:
8Ports
Ethernet Switch Application:
Industrial
Ethernet Switch Type:
Unmanaged PoE Fast Ethernet
Ethernet Switch Mounting:
DIN Rail
Port Types:
RJ45 x 8
Network Speeds:
10Mbps, 100Mbps
Input Voltage Type:
VDC
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85176200
Weight (kg):
.4536

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.