Low

HIROSE(HRS)  HR41-25WBR-3PC  Circular Connector, HR41 Series, Cable Mount Receptacle, 3 Contacts, Nylon (Polyamide) Body

HIROSE(HRS) HR41-25WBR-3PC
Manufacturer Part No:
HR41-25WBR-3PC
Order Code:
2359792
Product Range
HR41 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
HR41 Series
Circular Connector Shell Style:
Cable Mount Receptacle
No. of Contacts:
3Contacts
Circular Contact Type:
-
Coupling Style:
-
Connector Body Material:
Nylon (Polyamide) Body
Connector Body Plating:
-
Contact Material:
-
Contact Plating:
-
Gender:
Receptacle
Contact Gender:
Pin
Insert Arrangement:
-
No. of Positions:
3
Connector Shell Size:
25
Connector Mounting:
Cable Mount
Connector Type:
Circular Industrial
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.035

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.